807-033-457-112

Heilind Number:EDA807-033-457-112
Manufacturer:EDAC
Manufacturer Number:807-033-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-457-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures exceptional durability and heat resistance, making it ideal for industrial applications. The vibrant green color not only adds a touch of visual appeal but also signifies its eco-friendly composition. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto circuit boards. The 33 copper alloy contacts guarantee secure and stable connections, while the right-angle mount orientation enables flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical electronic systems. Experience unmatched performance with our Card Edge Connector, a standout choice among PCB connectors.