807-033-458-101

Heilind Number:EDA807-033-458-101
Manufacturer:EDAC
Manufacturer Number:807-033-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board connectivity in high-temperature environments. Engineered for optimal performance, this connector features a single row with 33 positions, ensuring efficient and secure connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity for up to 5A of current. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its quality construction and performance to meet your connectivity needs with reliability and efficiency. Explore our full range of PCB connectors for more innovative solutions.