807-033-458-102

Heilind Number:EDA807-033-458-102
Manufacturer:EDAC
Manufacturer Number:807-033-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for superior performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring robust connectivity with a maximum amperage of 5A. With a single row layout and 33 positions, it offers ample space for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industries such as automotive, aerospace, and industrial electronics. Experience unmatched quality and performance with our High Temp Card Edge Connector.