807-033-458-103

Heilind Number:EDA807-033-458-103
Manufacturer:EDAC
Manufacturer Number:807-033-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding industrial environments. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row configuration and a total of 33 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the automotive, aerospace, and telecommunications industries. Trust in the quality and performance of our High Temp Card Edge Connector to keep your systems running smoothly.