807-033-458-104

Heilind Number:EDA807-033-458-104
Manufacturer:EDAC
Manufacturer Number:807-033-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green color for easy identification, this connector features a single row layout with 33 positions, perfect for compact PCB designs. The housing is made from UL 94V-0 Diallyl Phthalate, ensuring flame resistance and durability. Each contact is crafted from Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its right angle mount orientation offers flexibility in installation, while the 5A amperage rating ensures reliable power transmission. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.