807-033-458-107

Heilind Number:EDA807-033-458-107
Manufacturer:EDAC
Manufacturer Number:807-033-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connectivity in demanding environments. Designed with a single row of 33 positions, this connector boasts a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure mating with your circuit boards. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and high conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for applications requiring robust performance under extreme conditions. The right-angle mount orientation offers versatility in installation, while the vibrant green color adds a touch of visual distinction. Trust in this innovative connector for seamless board-to-board connectivity in your projects.