807-033-458-108

Heilind Number:EDA807-033-458-108
Manufacturer:EDAC
Manufacturer Number:807-033-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-458-108

Detailed Description

Upgrade your electronic connections with our high-performance High Temp Card Edge Connector, designed for reliability in even the most demanding environments. With a vibrant green color, this connector stands out while delivering exceptional functionality. Engineered for efficiency, it offers a current rating of 5A and features durable UL 94V-0 Diallyl Phthalate housing material, ensuring long-lasting performance. Its single row design with 33 positions and a pitch of .156 inches provides seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. Perfect for board-to-board applications, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and durability of our Card Edge Connector for all your electronic connection needs.