807-033-458-112

Heilind Number:EDA807-033-458-112
Manufacturer:EDAC
Manufacturer Number:807-033-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Crafted with precision, this connector features a vibrant green color and a single row layout, housing 33 contact positions for seamless board-to-board connections. Engineered for high performance, it can handle up to 5A of current with ease. The UL 94V-0 Diallyl Phthalate housing material ensures exceptional durability and fire resistance, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation offers flexibility in placement, and an operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Perfect for use in various electronic applications, this connector is a standout choice for professionals seeking quality and performance. Explore our full range of connectors for all your PCB connectivity needs.