807-033-459-101

Heilind Number:EDA807-033-459-101
Manufacturer:EDAC
Manufacturer Number:807-033-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The 33 contact positions, comprised of Copper Alloy, offer high conductivity and superior signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of applications. Its right-angle mount orientation and convenient .156-inch pitch make installation a breeze. Trust in the quality and performance of this essential component for your electronic projects.