807-033-459-102

Heilind Number:EDA807-033-459-102
Manufacturer:EDAC
Manufacturer Number:807-033-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-459-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. Its single row design with 33 positions ensures seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make it versatile for various PCB applications. Rated for 5A, this connector is suitable for both power and signal transmission. Trust in its quality and performance for your next project.