807-033-459-103

Heilind Number:EDA807-033-459-103
Manufacturer:EDAC
Manufacturer Number:807-033-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 33 contact positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission with a maximum amperage of 5A. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in our Card Edge Connector for unparalleled quality and longevity in your PCB assembly projects.