807-033-459-104

Heilind Number:EDA807-033-459-104
Manufacturer:EDAC
Manufacturer Number:807-033-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a striking green color, this connector is not only visually distinct but also stands out for its exceptional functionality. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame-retardant and heat-resistant properties, making it suitable for high-temperature applications. With one row of 33 positions, this connector offers ample connectivity options. The copper alloy contact material ensures excellent conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Designed for right-angle mount orientation, it is versatile and space-saving. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various industrial and commercial applications. Trust in our product to deliver superior performance and connectivity for your PCB assembly needs.