807-033-459-108

Heilind Number:EDA807-033-459-108
Manufacturer:EDAC
Manufacturer Number:807-033-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row of 33 positions, it offers ample connectivity for various electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Thanks to its right-angle mount orientation, it facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring precision and performance. Trust in its exceptional quality and design for seamless board-to-board connections in your next project.