807-033-459-112

Heilind Number:EDA807-033-459-112
Manufacturer:EDAC
Manufacturer Number:807-033-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers superior functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability. The single-row design with 33 positions allows for seamless connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our High Temp Card Edge Connector for unparalleled quality and performance.