807-033-501-101

Heilind Number:EDA807-033-501-101
Manufacturer:EDAC
Manufacturer Number:807-033-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-501-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and a total of 33 positions, it offers reliable connectivity for your electronic components. The contact material, made of robust Copper Alloy, ensures efficient signal transmission while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of industrial applications. Trust in this straight-mount connector to deliver exceptional quality and longevity to your PCB setups. Elevate your connectivity standards with this essential component.