807-033-501-102

Heilind Number:EDA807-033-501-102
Manufacturer:EDAC
Manufacturer Number:807-033-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-501-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 33 positions, ensuring seamless integration on your board. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers excellent conductivity for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment for optimal signal integrity. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Ideal for a wide range of applications, this green connector is a must-have for your PCB connectivity needs. Elevate your design with our high-quality Card Edge Connector.