807-033-501-103

Heilind Number:EDA807-033-501-103
Manufacturer:EDAC
Manufacturer Number:807-033-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-501-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row design with 33 copper alloy contact positions, ideal for seamless board-to-board PCB connections. The robust UL 94V-0 Diallyl Phthalate housing ensures durability, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers exceptional versatility for various applications. Its straight mount orientation simplifies installation, making it a convenient and efficient solution for your connectivity needs. Explore our full range of connectors for more innovative solutions.