807-033-501-104

Heilind Number:EDA807-033-501-104
Manufacturer:EDAC
Manufacturer Number:807-033-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-501-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Boasting a vibrant green color, this connector is not only visually striking but also guaranteed to perform under pressure. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. Featuring a single row design with 33 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Elevate your PCB connectivity with this essential component.