807-033-501-107

Heilind Number:EDA807-033-501-107
Manufacturer:EDAC
Manufacturer Number:807-033-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-501-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure power transmission. With a single row layout and a pitch of .156 inches, it offers precise positioning for seamless board-to-board connections. Boasting 33 positions and a 5A amperage rating, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly.