807-033-501-108

Heilind Number:EDA807-033-501-108
Manufacturer:EDAC
Manufacturer Number:807-033-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-501-108

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity options for your application. The contact material is high-quality Copper Alloy, guaranteeing efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation adds versatility to your design possibilities, while the 5A amperage rating ensures stable power delivery. Perfect for board-to-board connections, this connector is a reliable choice for your electronic projects.