807-033-501-112

Heilind Number:EDA807-033-501-112
Manufacturer:EDAC
Manufacturer Number:807-033-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-501-112

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 33 positions, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring seamless integration. Crafted with durable copper alloy contacts, it offers reliable conductivity for your electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The straight mount orientation facilitates easy installation, making it a versatile choice for various projects in the field of connectors. Elevate your PCB connectivity with this essential component.