807-033-505-101

Heilind Number:EDA807-033-505-101
Manufacturer:EDAC
Manufacturer Number:807-033-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-505-101

Detailed Description

Enhance your high-temperature PCB connectivity with this Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, it not only stands out visually but also offers reliable power delivery, with an amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures safety and durability. This single-row connector features 33 positions, each made of sturdy Copper Alloy for secure contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring robust and efficient board-to-board connectivity. Elevate your design with this essential component.