807-033-505-102

Heilind Number:EDA807-033-505-102
Manufacturer:EDAC
Manufacturer Number:807-033-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-505-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Its single row layout with 33 positions allows for seamless integration, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system's performance with this high-quality connector.