807-033-521-102

Heilind Number:EDA807-033-521-102
Manufacturer:EDAC
Manufacturer Number:807-033-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-521-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a striking green hue. Engineered for optimal performance, it boasts a single row design with 33 positions, perfect for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable power transmission at up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB setup with this essential component.