807-033-521-103

Heilind Number:EDA807-033-521-103
Manufacturer:EDAC
Manufacturer Number:807-033-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-521-103

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector. Designed to withstand extreme operating environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and a total of 33 positions, it offers ample connectivity for your PCB needs. The contact material, made from high-quality Copper Alloy, ensures reliable signal transmission. Additionally, the straight mount orientation and .156-inch pitch make installation a breeze. Whether you're working in industrial settings or challenging outdoor conditions, this connector guarantees optimal performance with its wide operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.