807-033-521-104

Heilind Number:EDA807-033-521-104
Manufacturer:EDAC
Manufacturer Number:807-033-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 33 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring high-temperature resistance and compliance with safety standards. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications, this connector is a vital component for seamless electronic connections.