807-033-521-108

Heilind Number:EDA807-033-521-108
Manufacturer:EDAC
Manufacturer Number:807-033-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-521-108

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row with 33 positions for seamless board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures durability and conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like automotive, aerospace, and telecommunications. Its straight mount orientation facilitates easy installation on PCBs, providing a secure and stable connection. Trust in this connector to meet your high-temp connectivity needs effectively.