807-033-521-112

Heilind Number:EDA807-033-521-112
Manufacturer:EDAC
Manufacturer Number:807-033-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts exceptional performance. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures reliable conductivity. Its single row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates 33 positions for seamless connectivity. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in demanding environments. Elevate your PCB connectivity with this high-quality component.