807-033-525-101

Heilind Number:EDA807-033-525-101
Manufacturer:EDAC
Manufacturer Number:807-033-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-525-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this green connector features a single row with 33 positions, ensuring reliable performance. With a current rating of 5 A, it is perfect for power-intensive applications. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Crafted from copper alloy, the contacts offer excellent conductivity. The .156-inch pitch and .2-inch row spacing provide easy mating and assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation facilitates secure PCB installation, making it a must-have in your connectivity solutions arsenal. Explore our wide range of connectors for seamless board-to-board and card edge connections. Elevate your project with our reliable and high-performance connectors.