807-033-525-102

Heilind Number:EDA807-033-525-102
Manufacturer:EDAC
Manufacturer Number:807-033-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-525-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row layout with 33 positions, ideal for seamless board-to-board connections. With a 5A amperage rating and copper alloy contacts, it ensures optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Choose this straight mount orientation connector for efficient and secure PCB setups. Upgrade your connectivity solutions with this essential component.