807-033-525-107

Heilind Number:EDA807-033-525-107
Manufacturer:EDAC
Manufacturer Number:807-033-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-525-107

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 33 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient transmission of signals. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Choose this Straight mount orientation connector for secure and stable integration, perfect for a wide range of applications in the electronics industry.