807-033-527-101

Heilind Number:EDA807-033-527-101
Manufacturer:EDAC
Manufacturer Number:807-033-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-527-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, this connector ensures reliable power transmission at a peak amperage of 5A. Its single-row design with 33 positions offers seamless integration into your PCB setup, with a .156" pitch and .2" row spacing for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions without compromising on quality. Ideal for applications in the industrial or automotive sectors, it guarantees longevity and performance excellence. Upgrade your connectivity solutions with this essential component.