807-033-527-102

Heilind Number:EDA807-033-527-102
Manufacturer:EDAC
Manufacturer Number:807-033-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-527-102

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for durability and reliability, this green connector boasts a 5A amperage capacity, making it ideal for demanding applications. Constructed from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures superior performance even in harsh environments. With a single row layout and 33 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to optimize your electronic systems.