807-033-527-103

Heilind Number:EDA807-033-527-103
Manufacturer:EDAC
Manufacturer Number:807-033-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-527-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. The single-row configuration with 33 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient and durable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure mating. Its straight mount orientation further simplifies installation, making it ideal for various electronic systems. Elevate your connectivity solutions with this green-colored connector, crafted to deliver uncompromising quality and performance.