807-033-527-107

Heilind Number:EDA807-033-527-107
Manufacturer:EDAC
Manufacturer Number:807-033-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-527-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is both durable and visually distinct. With a compact single-row design and a total of 33 positions, it offers ample connectivity options while saving valuable board space. The copper alloy contacts ensure efficient power transmission, with a current rating of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications that require consistent performance under extreme conditions. The .156-inch pitch and .2-inch row spacing make for easy integration into your PCB layout, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in your electronic designs.