807-033-527-112

Heilind Number:EDA807-033-527-112
Manufacturer:EDAC
Manufacturer Number:807-033-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-527-112

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row of 33 positions, ensuring efficient data transfer. With a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable performance even in extreme conditions. The green color coding and straight mount orientation make identification and installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your connectivity with this essential component.