807-033-531-108

Heilind Number:EDA807-033-531-108
Manufacturer:EDAC
Manufacturer Number:807-033-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-531-108

Detailed Description

Upgrade your high-temperature applications with our Green Card Edge Connector. Built to withstand extreme conditions, this connector features a single row design with 33 positions for seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and stability. Perfect for board-to-board connections, this straight-mount connector is a must-have for demanding industrial settings.