807-033-541-103

Heilind Number:EDA807-033-541-103
Manufacturer:EDAC
Manufacturer Number:807-033-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable performance in challenging environments. Featuring a single row design with 33 positions and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The straight mount orientation and ample row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications where durability is paramount. Elevate your connectivity solutions with this essential component.