807-033-541-104

Heilind Number:EDA807-033-541-104
Manufacturer:EDAC
Manufacturer Number:807-033-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-541-104

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 33 positions for optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both safety and longevity in operation. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic assemblies with this indispensable component.