807-033-541-107

Heilind Number:EDA807-033-541-107
Manufacturer:EDAC
Manufacturer Number:807-033-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-541-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row with 33 positions, ideal for seamless integration in various electronic setups. With a maximum amperage of 5A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, offering high heat resistance for optimal functionality in demanding environments. Each contact is made of durable copper alloy, providing secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation, it offers flexibility in assembly. Operating within a wide temperature range from -40 to 105°C, it is suitable for use in both extreme cold and hot conditions. Elevate your connectivity solutions with this essential component.