807-033-541-112

Heilind Number:EDA807-033-541-112
Manufacturer:EDAC
Manufacturer Number:807-033-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-541-112

Detailed Description

Enhance your electronics projects with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a seamless fit with your circuit board. With a 5A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and excellent conductivity. Boasting a single row design with 33 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for rugged industrial use. Upgrade your PCB connectors with this efficient and robust card edge connector.