807-033-545-101

Heilind Number:EDA807-033-545-101
Manufacturer:EDAC
Manufacturer Number:807-033-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row design and 33 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.