807-033-545-102

Heilind Number:EDA807-033-545-102
Manufacturer:EDAC
Manufacturer Number:807-033-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for reliability in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient power transfer. With a single row design and 33 positions, it offers ample connectivity options, while its copper alloy contacts guarantee dependable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and rugged environments. Choose straight mount orientation for easy installation. Elevate your electronics with this essential component.