807-033-545-103

Heilind Number:EDA807-033-545-103
Manufacturer:EDAC
Manufacturer Number:807-033-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-545-103

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for reliable performance, it features a single row with 33 positions, crafted from durable UL 94V-0 Diallyl Phthalate housing material. The contact material, Copper Alloy, ensures efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Suitable for a straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Ideal for applications in industries where robust and resilient PCB connectors are essential.