807-033-545-104

Heilind Number:EDA807-033-545-104
Manufacturer:EDAC
Manufacturer Number:807-033-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-545-104

Detailed Description

Upgrade your PCB connections with this high-temp card edge connector. Featuring a sleek green design, it offers optimal performance with a 5A amperage rating. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With 33 positions and a pitch of .156 inches, it provides ample connectivity for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile use. Perfect for demanding environments, this connector guarantees efficient and secure connections. Elevate your project with this essential component.