807-033-545-107

Heilind Number:EDA807-033-545-107
Manufacturer:EDAC
Manufacturer Number:807-033-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-545-107

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row layout and 33 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component.