807-033-545-108

Heilind Number:EDA807-033-545-108
Manufacturer:EDAC
Manufacturer Number:807-033-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-545-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row configuration with 33 positions for seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in extreme conditions. Perfect for various applications in the electronics industry, it's a must-have component for your PCB setup. Elevate your connectivity game with this essential Card Edge Connector.