807-033-545-112

Heilind Number:EDA807-033-545-112
Manufacturer:EDAC
Manufacturer Number:807-033-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-545-112

Detailed Description

Enhance your high-temperature printed circuit board connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 33 copper alloy contact positions, ensuring reliable power and signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers durability and flame resistance. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for efficient board-to-board connectivity, meeting your stringent performance needs with ease.