807-033-547-102

Heilind Number:EDA807-033-547-102
Manufacturer:EDAC
Manufacturer Number:807-033-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-547-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant Green hue adds a touch of aesthetic appeal while its robust UL 94V-0 Diallyl Phthalate housing ensures durability even in high-temperature environments. With a single row layout and 33 copper alloy contact positions, this connector offers efficient power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding applications in various industries. Explore our range of connectors for more innovative solutions in PCB connectivity.