807-033-547-103

Heilind Number:EDA807-033-547-103
Manufacturer:EDAC
Manufacturer Number:807-033-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-547-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. This durable connector features a single row with 33 positions, allowing for efficient and reliable data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate in a sleek green finish, ensuring both safety and visibility. With a current rating of 5A and copper alloy contacts, it guarantees secure power delivery. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity with this essential component.